Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No41000800
Newark Part No.20AM4631
Product RangeRegloCard-Plus / Combifront Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.170 |
| 5+ | $17.900 |
| 10+ | $17.610 |
| 20+ | $17.330 |
| 50+ | $17.060 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No41000800
Newark Part No.20AM4631
Product RangeRegloCard-Plus / Combifront Series
Panel TypeMounting Panel
Panel MaterialABS
Body ColorBrown
For Use WithBopla RCP(M) 400(0) Enclosures
External Height - Metric261mm
External Width - Metric261mm
External Height - Imperial10.28"
External Width - Imperial10.28"
Product RangeRegloCard-Plus / Combifront Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Brown
External Height - Metric
261mm
External Height - Imperial
10.28"
Product Range
RegloCard-Plus / Combifront Series
Panel Material
ABS
For Use With
Bopla RCP(M) 400(0) Enclosures
External Width - Metric
261mm
External Width - Imperial
10.28"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate