Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No41000400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4627
Product RangeRegloCard-Plus / Combifront Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.080 |
| 5+ | $5.000 |
| 10+ | $4.910 |
| 20+ | $4.830 |
| 50+ | $4.730 |
Price for:Each
Minimum: 1
Multiple: 1
$5.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No41000400Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20AM4627
Product RangeRegloCard-Plus / Combifront Series
Panel TypeMounting Panel
Panel MaterialABS
Body ColorBrown
For Use WithBopla RCP(M) 160(0) / 170(0) Enclosures
External Height - Metric126mm
External Width - Metric126mm
External Height - Imperial4.97"
External Width - Imperial4.96"
Product RangeRegloCard-Plus / Combifront Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Brown
External Height - Metric
126mm
External Height - Imperial
4.97"
Product Range
RegloCard-Plus / Combifront Series
Panel Material
ABS
For Use With
Bopla RCP(M) 160(0) / 170(0) Enclosures
External Width - Metric
126mm
External Width - Imperial
4.96"
SVHC
No SVHC (27-Jun-2024)
Alternatives for 41000400
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
