Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.470 |
| 25+ | $47.160 |
| 50+ | $43.810 |
| 100+ | $42.370 |
| 250+ | $40.940 |
Price for:Each
Minimum: 1
Multiple: 1
$51.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No38110000Copy
Newark Part No.20AM1521
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
38110000 is a PK 110 Polymas enclosure. This small control enclosure made of 30% glass-ball reinforced polyamide is mainly used in the industrial sector. Mounting cams for self-forming screws are provided for mounting terminal blocks, mounting rails or PCBs.
- Glass-ball reinforced enclosure material has a particularly high mechanical stability
- Color: silver-grey similar to RAL 7001
- Material: polyamide PA-6 GB 30, seal CR
- Temperature range from -30°C to 110°C
- IP65 and NEMA 3 rated
- Dimension is 57mm x 80mm x 125mm (H x W x D)
Contents
Upper and lower part, Cover screws made of V2A.
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
