Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No27120000
Newark Part No.22AM5748
Product RangeRegloCard-Plus / Combifront Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $44.57 |
| 5+ | $43.88 |
| 10+ | $43.18 |
| 20+ | $42.20 |
Price for:Each
Minimum: 1
Multiple: 1
$44.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No27120000
Newark Part No.22AM5748
Product RangeRegloCard-Plus / Combifront Series
Panel TypeFront Panel
Panel MaterialABS
Body ColorLight Grey
For Use WithBopla RCP(M) 400(0) Enclosures
External Height - Metric224.5mm
External Width - Metric224.5mm
External Height - Imperial8.84"
External Width - Imperial8.84"
Product RangeRegloCard-Plus / Combifront Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Front Panel
Body Color
Light Grey
External Height - Metric
224.5mm
External Height - Imperial
8.84"
Product Range
RegloCard-Plus / Combifront Series
Panel Material
ABS
For Use With
Bopla RCP(M) 400(0) Enclosures
External Width - Metric
224.5mm
External Width - Imperial
8.84"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate