Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No27000500Copy
Newark Part No.20AM4597
Product RangeRegloCard-Plus / Combifront Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.640 |
| 5+ | $13.400 |
| 10+ | $13.150 |
| 20+ | $12.910 |
| 50+ | $12.690 |
Price for:Each
Minimum: 1
Multiple: 1
$13.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No27000500Copy
Newark Part No.20AM4597
Product RangeRegloCard-Plus / Combifront Series
Panel TypeFront Panel
Panel MaterialABS
Body ColorLight Grey
For Use WithBopla RCP(M) 200(0) Enclosures
External Height - Metric118.5mm
External Width - Metric118.5mm
External Height - Imperial4.67"
External Width - Imperial4.67"
Product RangeRegloCard-Plus / Combifront Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Front Panel
Body Color
Light Grey
External Height - Metric
118.5mm
External Height - Imperial
4.67"
Product Range
RegloCard-Plus / Combifront Series
Panel Material
ABS
For Use With
Bopla RCP(M) 200(0) Enclosures
External Width - Metric
118.5mm
External Width - Imperial
4.67"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
