Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No22247001Copy
Newark Part No.20AM4590
Product RangeEuromas II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.820 |
| 5+ | $13.570 |
| 10+ | $13.340 |
| 20+ | $13.100 |
| 50+ | $12.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No22247001Copy
Newark Part No.20AM4590
Product RangeEuromas II Series
Panel TypeMounting Panel
Panel MaterialABS
Body ColorLight Grey
For Use WithBopla EM/ET 247 Enclosures
External Height - Metric289mm
External Width - Metric146mm
External Height - Imperial11.38"
External Width - Imperial5.75"
Product RangeEuromas II Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Light Grey
External Height - Metric
289mm
External Height - Imperial
11.38"
Product Range
Euromas II Series
Panel Material
ABS
For Use With
Bopla EM/ET 247 Enclosures
External Width - Metric
146mm
External Width - Imperial
5.75"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
