Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07821145Copy
Newark Part No.18AM3008
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $39.460 |
| 5+ | $38.790 |
| 10+ | $38.120 |
| 20+ | $37.450 |
Price for:Each
Minimum: 1
Multiple: 1
$39.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07821145Copy
Newark Part No.18AM3008
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric45.2mm
External Width - Metric141.3mm
External Depth - Metric211.1mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.78"
External Width - Imperial5.56"
External Depth - Imperial8.31"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
45.2mm
External Depth - Metric
211.1mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
5.56"
Product Range
Euromas X Series
Enclosure Material
ABS
External Width - Metric
141.3mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
1.78"
External Depth - Imperial
8.31"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
