Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07805054Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM2999
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.160 |
| 5+ | $13.920 |
| 10+ | $13.660 |
| 20+ | $13.420 |
| 50+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$14.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07805054Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM2999
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40.1mm
External Width - Metric46mm
External Depth - Metric46mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.58"
External Width - Imperial1.81"
External Depth - Imperial1.81"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40.1mm
External Depth - Metric
46mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
1.81"
Product Range
Euromas X Series
Enclosure Material
ABS
External Width - Metric
46mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
1.58"
External Depth - Imperial
1.81"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
