Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOPLA
Manufacturer Part No07711074
Newark Part No.18AM2992
Product RangeEuromas X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $36.960 |
| 5+ | $36.380 |
| 10+ | $35.780 |
| 20+ | $35.200 |
| 50+ | $34.620 |
Price for:Each
Minimum: 1
Multiple: 1
$36.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07711074
Newark Part No.18AM2992
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric71.3mm
External Depth - Metric105.2mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorLight Grey, Transparent
NEMA RatingNEMA 3
External Height - Imperial1.57"
External Width - Imperial2.81"
External Depth - Imperial4.14"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
105.2mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
2.81"
Product Range
Euromas X Series
Enclosure Material
Polycarbonate
External Width - Metric
71.3mm
IP Rating
IP66, IP68
Body Color
Light Grey, Transparent
External Height - Imperial
1.57"
External Depth - Imperial
4.14"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate