Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07515106Copy
Newark Part No.18AM2972
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.240 |
| 5+ | $35.610 |
| 10+ | $34.970 |
| 20+ | $34.340 |
Price for:Each
Minimum: 1
Multiple: 1
$36.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07515106Copy
Newark Part No.18AM2972
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric60mm
External Width - Metric100mm
External Depth - Metric150mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial2.36"
External Width - Imperial3.94"
External Depth - Imperial5.91"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
60mm
External Depth - Metric
150mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
3.94"
Product Range
Euromas X Series
Enclosure Material
ABS
External Width - Metric
100mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
2.36"
External Depth - Imperial
5.91"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
