Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07511074Copy
Newark Part No.18AM2967
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.420 |
| 5+ | $24.970 |
| 10+ | $24.530 |
| 20+ | $24.090 |
| 50+ | $23.630 |
Price for:Each
Minimum: 1
Multiple: 1
$25.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07511074Copy
Newark Part No.18AM2967
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric70mm
External Depth - Metric105mm
IP RatingIP65
IP RatingIP65
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.57"
External Width - Imperial2.76"
External Depth - Imperial4.13"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
105mm
IP Rating
IP65
NEMA Rating
NEMA 3
External Width - Imperial
2.76"
Product Range
Euromas X Series
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
IP65
Body Color
Light Grey
External Height - Imperial
1.57"
External Depth - Imperial
4.13"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
