Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No07424191Copy
Newark Part No.18AM2966
Product RangeEuromas X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.840 |
| 5+ | $113.820 |
| 10+ | $111.790 |
Price for:Each
Minimum: 1
Multiple: 1
$115.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No07424191Copy
Newark Part No.18AM2966
Product RangeEuromas X Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric105.6mm
External Width - Metric191.3mm
External Depth - Metric240mm
IP RatingIP66, IP68
IP RatingIP66, IP68
Body ColorLight Grey, Transparent
NEMA RatingNEMA 3
External Height - Imperial4.16"
External Width - Imperial7.53"
External Depth - Imperial9.45"
Product RangeEuromas X Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
105.6mm
External Depth - Metric
240mm
IP Rating
IP66, IP68
NEMA Rating
NEMA 3
External Width - Imperial
7.53"
Product Range
Euromas X Series
Enclosure Material
Polycarbonate
External Width - Metric
191.3mm
IP Rating
IP66, IP68
Body Color
Light Grey, Transparent
External Height - Imperial
4.16"
External Depth - Imperial
9.45"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
