Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02240300Copy
Newark Part No.03AH6706
Product RangeEuromas Series
Also Known AsM 2401 G
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.790 |
Price for:Each
Minimum: 1
Multiple: 1
$70.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02240300Copy
Newark Part No.03AH6706
Product RangeEuromas Series
Also Known AsM 2401 G
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialPolycarbonate
External Height - Metric89.9mm
External Width - Metric160.3mm
External Depth - Metric240.3mm
IP RatingIP65
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial3.54"
External Width - Imperial6.31"
External Depth - Imperial9.46"
Product RangeEuromas Series
SVHCLead
Product Overview
02240300 is an Euromas classic industrial enclosure made of polycarbonate material with a transparent lid. The enclosure is made of PC (also in UL 94 V0) are suitable for outdoor use (F1 listing according to UL 746C).
- Factory fitted round cord seal material neoprene CR
- Circuit boards can be securely fastened via screw domes in the bottom part
- The cover screws are secured against falling out, are screwed into high-quality threaded bushes
- The enclosure can be mounted on the wall using the screw channels in the lower part
- Impact resistance IK 07 according to IEC 62262 of hazard level HL3
- Temperature resistance: -30°C to 110°C
- Material: polycarbonate enclosure, CR gasket
- Protection class IP66, NEMA 3 rating
- Color light grey similar to RAL7035
- 90mm x 160.3mm x 240.3mm / 3.54inch x 6.31inch x 9.46inch (height x width x depth) enclosure size
Contents
Lid and base, Lid screws made of V2A, Self-tapping screws for mounting bosses.
Technical Specifications
Enclosure Type
Small
External Height - Metric
89.9mm
External Depth - Metric
240.3mm
Body Color
Grey, Transparent
External Height - Imperial
3.54"
External Depth - Imperial
9.46"
SVHC
Lead
Enclosure Material
Polycarbonate
External Width - Metric
160.3mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
6.31"
Product Range
Euromas Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
