Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No02205094Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7207
Product RangeEuromas Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.130 |
| 5+ | $16.830 |
| 10+ | $16.520 |
| 20+ | $16.230 |
| 50+ | $15.940 |
Price for:Each
Minimum: 1
Multiple: 1
$17.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No02205094Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.18AM7207
Product RangeEuromas Series
Enclosure TypeIndustrial
Enclosure MaterialPolycarbonate
External Height - Metric35mm
External Width - Metric50mm
External Depth - Metric52mm
IP RatingIP66
IP RatingIP66
Body ColorLight Grey
NEMA RatingNEMA 3
External Height - Imperial1.38"
External Width - Imperial1.97"
External Depth - Imperial2.05"
Product RangeEuromas Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
35mm
External Depth - Metric
52mm
IP Rating
IP66
NEMA Rating
NEMA 3
External Width - Imperial
1.97"
Product Range
Euromas Series
Enclosure Material
Polycarbonate
External Width - Metric
50mm
IP Rating
IP66
Body Color
Light Grey
External Height - Imperial
1.38"
External Depth - Imperial
2.05"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
