Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No01185000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM3604
Product RangeEuromas ALU Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.140 |
Price for:Each
Minimum: 1
Multiple: 1
$452.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No01185000Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.22AM3604
Product RangeEuromas ALU Series
Enclosure TypeInstrument
Enclosure MaterialAluminium Alloy
External Height - Metric310mm
External Width - Metric400mm
External Depth - Metric181mm
IP RatingIP66
IP RatingIP66
Body ColorGrey
NEMA RatingNEMA 3
External Height - Imperial12.2"
External Width - Imperial15.75"
External Depth - Imperial7.13"
Product RangeEuromas ALU Series
SVHCNo SVHC (27-Jun-2024)
ConfigurableYes
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
310mm
External Depth - Metric
181mm
IP Rating
IP66
NEMA Rating
NEMA 3
External Width - Imperial
15.75"
Product Range
Euromas ALU Series
Configurable
Yes
Enclosure Material
Aluminium Alloy
External Width - Metric
400mm
IP Rating
IP66
Body Color
Grey
External Height - Imperial
12.2"
External Depth - Imperial
7.13"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
