Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOPLA
Manufacturer Part No00603100Copy
Newark Part No.20AM4506
Product RangeBocube Alu Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.590 |
| 10+ | $3.140 |
| 25+ | $2.990 |
| 50+ | $2.880 |
| 100+ | $2.780 |
Price for:Each
Minimum: 1
Multiple: 1
$3.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No00603100Copy
Newark Part No.20AM4506
Product RangeBocube Alu Series
Panel TypeMounting Panel
Panel Material-
Body ColorGraphite Grey
For Use WithBopla BA 1408 Enclosures
External Height - Metric70mm
External Width - Metric70mm
External Height - Imperial2.76"
External Width - Imperial2.75"
Product RangeBocube Alu Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Panel Type
Mounting Panel
Body Color
Graphite Grey
External Height - Metric
70mm
External Height - Imperial
2.76"
Product Range
Bocube Alu Series
Panel Material
-
For Use With
Bopla BA 1408 Enclosures
External Width - Metric
70mm
External Width - Imperial
2.75"
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
