Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $92.650 |
| 25+ | $88.410 |
| 50+ | $86.060 |
| 100+ | $83.240 |
| 250+ | $80.420 |
Price for:Each
Minimum: 1
Multiple: 1
$92.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOPLA
Manufacturer Part No00114124Copy
Newark Part No.20AM1122
Technical Datasheet
SVHCNo SVHC (15-Jun-2015)
Product Overview
00114124 is a BOCUBE ALU, hinged enclosure with smooth lid. The design and innovative features protect sensitive components even in demanding environments. Thanks to the integrated hinge, convenient access to the interior is ensured and wiring between assemblies in the lid and base is perfectly protected. During Assembly, installation and maintenance, all parts remain firmly attached to the enclosure. BOCUBE ALU thus fulfils important requirements of the EU Machinery Directive.
- Graphite grey similar to RAL 7024
- Captive lid with smooth surface and no visible enclosure screws
- Prepared for cost-efficient integration of pressure compensation elements
- Enclosure component made of metal and thus optimally suited for use in harsh environmental condition
- IP66 / IP68 (1.2m - 2h) / IP69 DIN EN 60529 and 4X PW NEMA
- Impact resistance IK 08 (max. IP 66 / IP 68) or IK 07 according to IEC 62262 (IP 69)
- Temperature resistance: -40°C to 100°C
- Enclosure: GD Al Si 12, PU foamed gasket
- Materials according to requirement set R1 or R7 to DIN EN 45545-2 of hazard level HL3
- Dimension (H x W x D) is 60mm x 86mm x 199mm / 2.36inch x 3.39inch x 7.83inch
Contents
Enclosure incl. hinge and fixing material.
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
