Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoHDO100Copy
Newark Part No.31C7923
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $181.490 |
Price for:Each
Minimum: 1
Multiple: 1
$181.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOGEN COMMUNICATIONS
Manufacturer Part NoHDO100Copy
Newark Part No.31C7923
Technical Datasheet
DirectivityOmnidirectional
Output Impedance500ohm
Frequency Response Min-
Frequency Response Max-
Sensitivity-72 dB
Connector TypeXLR
Lead Length-
Product Range-
SVHCTo Be Advised
Technical Specifications
Directivity
Omnidirectional
Frequency Response Min
-
Sensitivity
-72 dB
Lead Length
-
SVHC
To Be Advised
Output Impedance
500ohm
Frequency Response Max
-
Connector Type
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
