Print Page
589 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.300 |
| 5+ | $10.220 |
| 10+ | $10.140 |
| 50+ | $9.530 |
| 100+ | $9.280 |
| 250+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | VB0.5/2/6Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26M4773 |
| Product Range | VB Series |
| Technical Datasheet | |
| PCB Transformer Type | Encapsulated Safety Isolating |
| Primary Voltages | 230V |
| Secondary Voltages | 2 x 6V |
| Power Rating | 500mVA |
| Frequency Range | 50Hz / 60Hz |
| Winding Type | Single Primary, Dual Secondary |
| Current Rating | 41mA |
| Isolation Voltage | - |
| Transformer Mounting | Through Hole |
| Product Range | VB Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| PCB Transformer Type | Encapsulated Safety Isolating |
|---|---|
| Secondary Voltages | 2 x 6V |
| Frequency Range | 50Hz / 60Hz |
| Current Rating | 41mA |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| Primary Voltages | 230V |
|---|---|
| Power Rating | 500mVA |
| Winding Type | Single Primary, Dual Secondary |
| Isolation Voltage | - |
| Product Range | VB Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

