Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoSTEU100/24
Newark Part No.23M7447
Product RangeSTEU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $113.610 |
| 5+ | $111.260 |
| 10+ | $108.900 |
| 50+ | $106.550 |
Price for:Each
Minimum: 1
Multiple: 1
$113.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoSTEU100/24
Newark Part No.23M7447
Product RangeSTEU Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages230V, 400V
Secondary Voltages2 x 12V
Power Rating100VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating8.3A
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeSTEU Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
2 x 12V
Frequency Range
50Hz / 60Hz
Current Rating
8.3A
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V, 400V
Power Rating
100VA
Winding Type
Dual Primary, Dual Secondary
Transformer Terminals
Spring Terminal
Product Range
STEU Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
