Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoSTE 160/4/23
Newark Part No.78AK8668
Product RangeSTE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $126.730 |
| 5+ | $124.120 |
| 10+ | $121.480 |
| 50+ | $119.310 |
Price for:Each
Minimum: 1
Multiple: 1
$126.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoSTE 160/4/23
Newark Part No.78AK8668
Product RangeSTE Series
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages400V
Secondary Voltages230V
Power Rating160VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating-
Transformer TerminalsSpring Terminal
Isolation Voltage-
Product RangeSTE Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
230V
Frequency Range
50Hz / 60Hz
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
400V
Power Rating
160VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Spring Terminal
Product Range
STE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
