Print Page
Product Information
ManufacturerBLOCK
Manufacturer Part NoST 130/23/11
Newark Part No.55X2505
Product RangeST Series
Technical Datasheet
Chassis Mount Transformer TypeOpen Style Control and Safety Isolating
Primary Voltages230V
Secondary Voltages115V
Current Rating-
Power Rating130VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Single Secondary
Transformer TerminalsScrew Clamp
Isolation Voltage-
Product RangeST Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
Open Style Control and Safety Isolating
Secondary Voltages
115V
Power Rating
130VA
Winding Type
Single Primary, Single Secondary
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Current Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw Clamp
Product Range
ST Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

