Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoRKD 160/2X15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X2170
Product RangeRKD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.060 |
| 5+ | $95.600 |
| 10+ | $90.110 |
| 50+ | $88.530 |
Price for:Each
Minimum: 1
Multiple: 1
$101.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoRKD 160/2X15Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.17X2170
Product RangeRKD Series
Technical Datasheet
Power Rating160VA
Primary Voltages2 x 115V
Secondary Voltages2 x 15V
Winding TypeDual Primary, Dual Secondary
Toroid CenterOpen
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Height50mm
Secondary Current Nom-
Product RangeRKD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
160VA
Secondary Voltages
2 x 15V
Toroid Center
Open
Transformer Terminals
Wire Leaded
Secondary Current Nom
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Chassis Mount
Height
50mm
Product Range
RKD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
