Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoPVSE 400/48-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X8847
Product RangePVSE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $632.890 |
Price for:Each
Minimum: 1
Multiple: 1
$632.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPVSE 400/48-20Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.53X8847
Product RangePVSE Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max1.02kW
Output Voltage - Output 148VDC
Output Current - Output 120A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Input Voltage AC Min340VAC
Output Current - Output 4-
Input Voltage AC Max550VAC
Input Voltage VAC340V AC to 550V AC
Power Supply Output TypeAdjustable, Fixed
Product RangePVSE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PVSE 400/48-20 is an Economy PVSE 400 series primary switched mode power supply with massive power reserves focusing on the key task of power supply. Safety standards are EN 61558-2-16, EN 60950 (SELV), EN 60204 (PELV), EN 61204-3 EMC.
- DC OK signaling, top boost to trip conventional circuit breakers
- Service-friendly spring-loaded connector system, panel installation on mounting rails
- Stabilized and adjustable output voltage, up to 200% real power boost for 4seconds
- Input rated voltage is 3 x 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 48VDC, output rated current is 20A
- Efficiency is 94.4% typical
- Potential-free signal contact, stand-by-input, serial operation
- UL/CSA 60950 recognized, UL 508 listed approved
- Ambient temperature range from -25°C to +70°C
- Dimension is 5.03inch width x 5inch height x 8.09inch depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
1.02kW
Output Current - Output 1
20A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage AC Min
340VAC
Input Voltage AC Max
550VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Output Current - Output 4
-
Input Voltage VAC
340V AC to 550V AC
Product Range
PVSE Series
Technical Docs (1)
Alternatives for PVSE 400/48-20
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
