Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $237.580 |
Price for:Each
Minimum: 1
Multiple: 1
$237.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoPC-0324-100-2
Newark Part No.53Y0115
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max240W
Output Voltage - Output 124VDC
Output Current - Output 110A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min320VAC
Input Voltage AC Max575VAC
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeAdjustable, Fixed
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PC-0324-100-2 is a PC 3AC series primary switched mode power supply. The economic power supplies in the Power Compact series set new standards in their class. Above-average robustness against transients and energetic surge pulses at their input and equipped with essential additional aspects for a worldwide high plant availability. The output voltage can be set easily using the rotary potentiometer on the front of the enclosure. The robust DIN rail fastening method and push-in connection terminals enable fast and secure mounting. Safety standards are EN 61558-2-16, EN 60950-1, EN 61204-3 EMC.
- Robust DIN rail mounting, fast tripping of conventional circuit breakers
- Input rated voltage is 400 - 500VAC, rated frequency range from 44Hz - 66Hz /0Hz
- Output rated voltage is 24VDC, output rated current is 10A
- LED green status indicator, relay contact signal output
- Power dissipation, no load/rated load is 2.7W/27.6W (400VAC), efficiency is 90% typical
- Resistant to transient overvoltages up to 4KV, stabilized and adjustable output voltage
- 3 years warranty, DC OK signaling, parallel operation, push-in terminals, 50% power boost
- UL/CSA 60950 recognized, UL 508 listed, GL, approved
- Ambient temperature range from -25°C to +70°C, protection index is IP20
- Dimension is 2.16inch width x 5inch height x 6.33inch depth
Technical Specifications
Power Supply Applications
ITE
Output Power Max
240W
Output Current - Output 1
10A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
575VAC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
320VAC
Input Voltage VAC
400V AC to 500V AC
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
