Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | LR3 48-3/45Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05AC3494 |
| Product Range | LR3 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.980 |
Price for:Each
Minimum: 1
Multiple: 1
$291.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | LR3 48-3/45Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 05AC3494 |
| Product Range | LR3 Series |
| Technical Datasheet | |
| Supply Voltage Max | 480VAC |
| Product Range | LR3 Series |
| Power Consumption | - |
| Impedance | - |
| Phase Type | 3 Phase |
| Output Current | 45A |
| Inductance | 490µH |
| Length | 4" |
| Width | 7.3" |
| Height | 7.7" |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Line reactor to minimise mains pollution, to reduce the reactive-power components and charging currents in the DC link capacitor and to improve the cos(phi).
- Low ripple
- Power harmonic damping
- Use as line reactor, commutating reactor or PFC reactor
- Ensuring the short-circuit voltage of 3 - 5 % to the mains
- Increases the service life of consumers
- Bridging voltage dips
- Peak current limitation
- Starting current limitation
- Ambient temperature range from -10°C to +40°C
- Dimension is 7.7inch x 7.3inch x 4.0inch and weight is 14.9lbs
Applications
Safety
Warnings
Line reactor need to be operated under high voltage. Stay away and avoid any contact with high voltage when operating, installing or servicing the equipment used with line reactors.
Notes
Dead metal parts of the line reactor (core) shall be properly connected to protective earth.
Technical Specifications
| Supply Voltage Max | 480VAC |
|---|---|
| Power Consumption | - |
| Phase Type | 3 Phase |
| Inductance | 490µH |
| Width | 7.3" |
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | LR3 Series |
|---|---|
| Impedance | - |
| Output Current | 45A |
| Length | 4" |
| Height | 7.7" |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
