Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoLR3 48-3/4
Newark Part No.05AC3491
Product RangeLR3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.960 |
Price for:Each
Minimum: 1
Multiple: 1
$49.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoLR3 48-3/4
Newark Part No.05AC3491
Product RangeLR3 Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeLR3 Series
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current4A
Inductance5.5mH
Length2.5"
Width2.9"
Height3.9"
SVHCNo SVHC (21-Jan-2025)
Product Overview
Line reactor to minimise mains pollution, to reduce the reactive-power components and charging currents in the DC link capacitor and to improve the cos(phi).
- Low ripple
- Power harmonic damping
- Use as line reactor, commutating reactor or PFC reactor
- Ensuring the short-circuit voltage of 3 - 5 % to the mains
- Increases the service life of consumers
- Bridging voltage dips
- Peak current limitation
- Starting current limitation
- Ambient temperature range from -10°C to +40°C
- Dimension is 3.9inch x 2.9inch x 2.5inch and weight is 1.7lbs
Applications
Safety
Warnings
Line reactor need to be operated under high voltage. Stay away and avoid any contact with high voltage when operating, installing or servicing the equipment used with line reactors.
Notes
Dead metal parts of the line reactor (core) shall be properly connected to protective earth.
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
-
Phase Type
3 Phase
Inductance
5.5mH
Width
2.9"
SVHC
No SVHC (21-Jan-2025)
Product Range
LR3 Series
Impedance
-
Output Current
4A
Length
2.5"
Height
3.9"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
