New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Line Reactors
                                                                                                    Print Page

                                                                                                    LR3 48-3/160

                                                                                                    Reactor, LR3 Series, 480 VAC, 3 Phase

                                                                                                    BLOCK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLOCK LR3 48-3/160
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoLR3 48-3/160
                                                                                                    Newark Part No.05AC3480
                                                                                                    Product RangeLR3 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$788.700
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $788.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLOCK
                                                                                                    ManufacturerBLOCK
                                                                                                    Manufacturer Part NoLR3 48-3/160
                                                                                                    Newark Part No.05AC3480
                                                                                                    Product RangeLR3 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLR3 Series
                                                                                                    Supply Voltage Max480VAC
                                                                                                    Power Consumption-
                                                                                                    Impedance-
                                                                                                    Phase Type3 Phase
                                                                                                    Output Current-
                                                                                                    Inductance138µH
                                                                                                    Length5.1"
                                                                                                    Width11.5"
                                                                                                    Height8.3"
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The LR3 48-3/160 from Block is a LR3 480V series three phase line reactor. It reduces harmonics and thereby protects systems against costly downtimes. The well thought-out, completely redesigned structure of this line reactor allows fast and easy installation in even the tightest of spaces. The reactor range meets high safety and quality requirements for tough industrial use. It is designed for extended and improved reliability of variable speed drives and may other type of power conversion equipment. In addition of harmonic mitigation, the LR3 series provides limited protection of connected loads. It minimizes mains pollution, to reduce the reactive power components and charging currents in the DC link capacitor and to improve cos(phi). This can be used as line reactor, commutating reactor or PFC reactor. It approved by DIN EN 61558-2-20, IEC 61558-2-20, UL 506, CSA 22.2, cURus, cULus and EAC standards.

                                                                                                    • HP rating of 125, inductance of 0.138mH and short circuit voltage of 3%
                                                                                                    • 160A rated current and IEC=H, UL=class 180 insulation class
                                                                                                    • Rated voltage of 3 x 480VAC, rated frequency of 50Hz to 60Hz
                                                                                                    • Increases the service life of consumers, bridging voltage dips, excellent corrosion protection
                                                                                                    • Power harmonic mitigation, inrush current limitation and peak current limitation
                                                                                                    • Very good corrosion protection and low noise due to BLOCKIMPEX vacuum impregnation
                                                                                                    • Low ripple, starting current limitation, integrated lifting rings and multifunctional fixing rails
                                                                                                    • Protection index IP 00, safety class I
                                                                                                    • Ambient temperature range from -10°C to +40°C
                                                                                                    • Dimension is 8.3inch x 11.5inch x 5.1inch and weight is 46lbs

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Warnings

                                                                                                    Line reactor need to be operated under high voltage. Stay away and avoid any contact with high voltage when operating, installing or servicing the equipment used with line reactors.

                                                                                                    Notes

                                                                                                    Dead metal parts of the line reactor (core) shall be properly connected to protective earth.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LR3 Series

                                                                                                    Power Consumption

                                                                                                    -

                                                                                                    Phase Type

                                                                                                    3 Phase

                                                                                                    Inductance

                                                                                                    138µH

                                                                                                    Width

                                                                                                    11.5"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Supply Voltage Max

                                                                                                    480VAC

                                                                                                    Impedance

                                                                                                    -

                                                                                                    Output Current

                                                                                                    -

                                                                                                    Length

                                                                                                    5.1"

                                                                                                    Height

                                                                                                    8.3"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.