Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoFLN 6/21Copy
Newark Part No.53X8654
Product RangeFLN Series
Your Part Number
No Longer Available
Product Information
ManufacturerBLOCK
Manufacturer Part NoFLN 6/21Copy
Newark Part No.53X8654
Product RangeFLN Series
Technical Datasheet
PCB Transformer TypeEncapsulated Safety Isolating
Power Rating6VA
Primary Voltages2 x 115V
Secondary Voltages2 x 21V
Current Rating-
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Isolation Voltage-
Transformer MountingThrough Hole
Product RangeFLN Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Power Management
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Primary Voltages
2 x 115V
Current Rating
-
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Through Hole
SVHC
No SVHC (16-Jul-2019)
Power Rating
6VA
Secondary Voltages
2 x 21V
Frequency Range
50Hz / 60Hz
Isolation Voltage
-
Product Range
FLN Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
