Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLOCK
Manufacturer Part NoFL 4/8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5666
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.670 |
| 5+ | $30.160 |
| 10+ | $29.650 |
| 50+ | $27.420 |
| 100+ | $26.400 |
| 250+ | $25.900 |
Price for:Each
Minimum: 1
Multiple: 1
$30.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLOCK
Manufacturer Part NoFL 4/8Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK5666
PCB Transformer TypeEncapsulated Safety Isolating
Primary Voltages2 x 115V
Secondary Voltages2 x 8V
Power Rating4VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage-
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PCB Transformer Type
Encapsulated Safety Isolating
Secondary Voltages
2 x 8V
Frequency Range
50Hz / 60Hz
Current Rating
-
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
2 x 115V
Power Rating
4VA
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
-
Product Range
-
Alternatives for FL 4/8
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
