Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 35+ | $20.350 |
Price for:Each
Minimum: 35
Multiple: 35
$712.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Safety isolating transformer specially trimmed for building a DC supply. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation.
- Minimum size at high output
- Low height
- Double input voltage for series or parallel connection
- Coil shell in 2-chamber technology
- Self-extinguishing potting material
Technical Specifications
Power Rating
4VA
Primary Voltages
2 x 115V
Product Range
FL Series
Secondary Voltages
2 x 6V
Current Rating
330mA
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for FL 4/6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate

