Print Page
Technical Specifications
Secondary Voltages
2 x 5V
Current Rating
-
Product Range
FL Series
Primary Voltages
2 x 115V
Power Rating
24VA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

