Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $33.780 |
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | FL 18/18Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 53X8431 |
| Product Range | FL Series |
| Technical Datasheet | |
| PCB Transformer Type | Encapsulated Safety Isolating |
| Primary Voltages | 2 x 115V |
| Secondary Voltages | 2 x 18 |
| Power Rating | 18VA |
| Frequency Range | 50Hz to 60Hz |
| Winding Type | - |
| Current Rating | 500mA |
| Isolation Voltage | - |
| Transformer Mounting | Through Hole |
| Product Range | FL Series |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Safety isolating transformer specially trimmed for building a DC supply. As an isolating transformer for the safe electrical isolation of the input and output sides. The transformer may be used to set up protective separation as a protective measure in accordance with VDE 0100. As a safety isolating transformer for the safe electrical isolation of the input and output sides. The transformer is suitable for creating SELV and PELV circuits because of the limit on the output voltage. Permanent corrosion protection, high insulation value and maximum electrical reliability thanks to XtraDenseFill resin encapsulation.
- Minimum size at high output
- Low height
- Double input voltage for series or parallel connection
- Coil shell in 2-chamber technology
- Self-extinguishing potting material
Technical Specifications
| PCB Transformer Type | Encapsulated Safety Isolating |
|---|---|
| Secondary Voltages | 2 x 18 |
| Frequency Range | 50Hz to 60Hz |
| Current Rating | 500mA |
| Transformer Mounting | Through Hole |
| SVHC | No SVHC (21-Jan-2025) |
| Primary Voltages | 2 x 115V |
|---|---|
| Power Rating | 18VA |
| Winding Type | - |
| Isolation Voltage | - |
| Product Range | FL Series |
Technical Docs (1)
Alternatives for FL 18/18
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

