Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | EB-2724-020-0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05AC3466 |
| Product Range | EasyB Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $42.940 |
Price for:Each
Minimum: 1
Multiple: 1
$42.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLOCK |
|---|---|
| Manufacturer Part No | EB-2724-020-0Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05AC3466 |
| Product Range | EasyB Series |
| Product Range | EasyB Series |
| Current Rating | 2A |
| No. of Poles | - |
| Supply Voltage | 24VDC |
| Circuit Breaker Mounting | DIN Rail |
| Load Current Max | 2A |
| Trip Time | 500ms |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
Electronic circuit breaker with thermomagnetic characteristic with alarm signal forwarded for tripped and switched off channels to the connected channels.
- Optional undervoltage shutdown in combined network
- 3 years warranty
- Automatic channel assignment
- Additional load outputs through output expanders mountable side by side
Applications
Safety
Technical Specifications
| Product Range | EasyB Series |
|---|---|
| No. of Poles | - |
| Circuit Breaker Mounting | DIN Rail |
| Trip Time | 500ms |
| Current Rating | 2A |
|---|---|
| Supply Voltage | 24VDC |
| Load Current Max | 2A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
