2. Office, Computer & Networking Products
                                                                                                    3. Networking - Wireless Products
                                                                                                    4. Locator / Finder
                                                                                                    Print Page

                                                                                                    STHT77406

                                                                                                    Stud Sensor, Metal Detection, 0.75 " Range, LCD Screen

                                                                                                    BLACK & DECKER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BLACK & DECKER STHT77406
                                                                                                    ManufacturerBLACK & DECKER
                                                                                                    Manufacturer Part NoSTHT77406
                                                                                                    Newark Part No.06X8170
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$52.390
                                                                                                    Price for:Each
                                                                                                    Minimum: 2
                                                                                                    Multiple: 2
                                                                                                    $104.78
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BLACK & DECKER
                                                                                                    ManufacturerBLACK & DECKER
                                                                                                    Manufacturer Part NoSTHT77406
                                                                                                    Newark Part No.06X8170
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The Stud Sensor 200™ prevents unnecessary holes by accurately locating studs, metal or live wires behind walls. Provides wood and metal stud detection through up to 3/4" deep surface material and AC detection identifies live wires up to 2". An easy to read LCD screen displays all of the sensor's readings.

                                                                                                    • OnePass™ center-find technology locates stud centers
                                                                                                    • Ergonomic design with soft. grip
                                                                                                    • Marking channel improves accuracy of marking-out readings

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2023)