Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $840.610 |
Price for:Each
Minimum: 1
Multiple: 1
$840.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSW1041ACopy
Newark Part No.12T8419
Technical Datasheet
No. of Ports4Ports
Ethernet Switch Application-
Ethernet Switch TypeEthernet
Ethernet Switch Mounting-
Port TypesRJ45 x 3, RJ45 10Base-T x 1
Network Speeds10Mbps, 100Mbps, 1Gbps, 10Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
4Ports
Ethernet Switch Type
Ethernet
Port Types
RJ45 x 3, RJ45 10Base-T x 1
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
-
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps, 1Gbps, 10Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
