Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The SW040A-FFF is a 2 to 1 DB15 Switch with Style A Chassis and 3-female manual switching for Mac video. The product works with DB15 thumbscrew cable with male to male connectors.
- For Apple® Macintosh® video connections
- Support 15 leads
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Computer Switch Type
Video
No. of Ways
1
Output Connection
-
SVHC
To Be Advised
Computer Switch Function
Manual
Input Connection
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
