Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSP512A-R3
Newark Part No.86C0980
Technical Datasheet
Suppressor TypeEthernet Surge Protector
No. of LAN Ports (Input)1Ports
Peak Surge Current-
Suppressor MountingPanel
Product Range-
SVHCTo Be Advised
Product Overview
Shielded RJ-45 sockets tied to surge protection circuitry. Guards all eight wires.
- Protects your 10BASE-T/100BASE-TX and other 100-MHz networks such as 155-Mbps ATM from data-destroyi
- Offers low capacitance.
- Clamping is 12 volts with 97-amp peak pulse current, <lt/>5-ns response time, and <lt/>40-pF maximum shunt c
Technical Specifications
Suppressor Type
Ethernet Surge Protector
Peak Surge Current
-
Product Range
-
No. of LAN Ports (Input)
1Ports
Suppressor Mounting
Panel
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
