Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $148.820 |
| 3+ | $142.060 |
| 7+ | $135.290 |
| 20+ | $128.530 |
Price for:Each
Minimum: 1
Multiple: 1
$148.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSKVMCBL-2DP-10Copy
Newark Part No.85AK1960
Connector Type A2 x DisplayPort, USB Type A, 3.5mm Audio
Connector Type B2 x DisplayPort, USB Type B, 3.5mm Audio
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2 x DisplayPort, USB Type A, 3.5mm Audio
Cable Length - Imperial
10ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
2 x DisplayPort, USB Type B, 3.5mm Audio
Cable Length - Metric
3.05m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
