Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $123.820 |
| 3+ | $118.190 |
| 7+ | $112.560 |
| 20+ | $106.940 |
Price for:Each
Minimum: 1
Multiple: 1
$123.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoSKVMCBL-2DP-06Copy
Newark Part No.85AK1958
Connector Type A2 x DisplayPort, USB Type A, 3.5mm Audio
Connector Type B2 x DisplayPort, USB Type B, 3.5mm Audio
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
2 x DisplayPort, USB Type A, 3.5mm Audio
Cable Length - Imperial
6ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
2 x DisplayPort, USB Type B, 3.5mm Audio
Cable Length - Metric
1.83m
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
