Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoRM314
Newark Part No.02C4649
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoRM314
Newark Part No.02C4649
Technical Datasheet
Rack U Height-
External Width - Metric-
External Depth - Metric-
For Use With-
External Width - Imperial19"
External Depth - Imperial-
Product Range-
SVHCTo Be Advised
Product Overview
Extra Stationary Shelves, Black, Solid, 17.7"W x 24.2"D, (for The NetRack and RM3020A & RM3040A Comm Cabinet)
- Supports up to 200 pounds (90.9 kg).
Technical Specifications
Rack U Height
-
External Depth - Metric
-
External Width - Imperial
19"
Product Range
-
External Width - Metric
-
For Use With
-
External Depth - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate