Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoQSFP-H40G-CU5M-BBCopy
Newark Part No.65AH1647
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoQSFP-H40G-CU5M-BBCopy
Newark Part No.65AH1647
Technical Datasheet
Connector Type AQSFP+ Plug
Connector Type BQSFP+ Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
QSFP+ Plug
Cable Length - Imperial
16.4ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
QSFP+ Plug
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
