Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoPSD100-R2Copy
Newark Part No.14R7351
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Use this 35-mm DIN rail-mountable switching power supply to power as many as six DIN rail-mounted devices at the same time.
- Switching power supply that provides 12-VDC output at 1.67 amps.
- Unique spring-up, IP20 finger-safe terminals—ideal for ring lug-terminated wire.
- Fused input plus auto-resetting output overcurrent protection.
- Universal power input (100–240 VAC, 50–60 Hz, autosensing).
- Built-in DC OK active signal
- LED Indicator for power-ON
- 100% Full load burn-test
- IP20 Finger-safe terminals - Ideal for ring lug-terminated wire
Applications
Industrial, Power Management, Computers & Computer Peripherals, Communications & Networking
Contents
12VDC DIN rail power supply, Power cord, Specification sheet.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
