Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoJPM610A-R9
Newark Part No.89AK3243
Product RangeGigaTrue Series
Your Part Number
94 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $215.120 |
| 2+ | $204.870 |
| 5+ | $194.630 |
Price for:Each
Minimum: 1
Multiple: 1
$215.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoJPM610A-R9
Newark Part No.89AK3243
Product RangeGigaTrue Series
Connector TypeRJ45
No. of Ports24Ports
LAN CategoryCat6
Rack U Height1U
Product RangeGigaTrue Series
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
LAN Category
Cat6
Product Range
GigaTrue Series
No. of Ports
24Ports
Rack U Height
1U
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
