Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoFMT101
Newark Part No.34P4206
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFMT101
Newark Part No.34P4206
Technical Datasheet
Accessory TypeDust Cover
For Use WithRJ45 Modular Jacks
Connector Body Material-
Product Range-
SVHCTo Be Advised
Product Overview
Use in patch panels to protect or reserve ports, or designate unused ports.
- Use in patch panels to protect or reserve ports, or designate unused ports.
- Various colors make organization and identification easy.
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
-
SVHC
To Be Advised
For Use With
RJ45 Modular Jacks
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate