Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFM010Copy
Newark Part No.93B6509
Technical Datasheet
Cable Length - Imperial-
Cable Length - Metric-
Jacket ColorTransparent
Product Range-
SVHCTo Be Advised
Product Overview
Stranded and solid RJ-45 Modular Connectors work in a variety of settings. RJ-45 Stranded Modular Connectors (FM010) are for use with flat satin cable or oval stranded cable.
- Available in multipacks of 10, 25, 50, or 100, as well as singly.
- Accepts wire gauges of 26 or 28 AWG.
- 8-wire connectors can be used with flat satin or round solid cables.
- Stranded and solid RJ-45 Modular Connectors work in a variety of settings.
- RJ-45 Stranded Modular Connectors (FM010) are for use with flat satin cable or oval stranded cable.
- RJ-45 Solid-Wire Modular Connectors (FM110) are for use with modular telephone or data interfaces; u
- RJ-45 Modular Connectors FM105 and FM106 are for use with round stranded cable.
Applications
Computers & Computer Peripherals
Technical Specifications
Cable Length - Imperial
-
Jacket Color
Transparent
SVHC
To Be Advised
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
