Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoET1000A
Newark Part No.55T2468
No. of Ports-
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch Mounting-
Port TypesRJ45 x 3, RJ45/SFP x 3
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Ports
-
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 3, RJ45/SFP x 3
Input Voltage Type
VAC
SVHC
To Be Advised
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
-
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
