Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEHN810-0004Copy
Newark Part No.99B1952
Technical Datasheet
Connector Type AHD-15 Plug / USB A Plug
Cable Length - Imperial4ft
Cable Length - Metric1.2m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Product Overview
This KVM CPU Cable can be used with select KVM Switches that support the DB25 connector interface. The cable supports VGA Video and USB Keyboards and Mice.
- Allows a computer to interface with a KVM switch that supports DB25 interfaces
- Support for VGA, and USB Keyboard and Mouse
Technical Specifications
Connector Type A
HD-15 Plug / USB A Plug
Cable Length - Metric
1.2m
Product Range
-
Cable Length - Imperial
4ft
Jacket Color
White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
