Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
This KVM User Cable can be used with select KVM Switches that support the DB25 connector interface. The cable supports VGA Video and PS/2 Keyboards and Mice. The Video signal is sent over Coaxial conductors to achieve longer distances.
- Allows a user to interface with a KVM switch that supports DB25 interfaces
- Support for VGA and PS/2 Users
- Coaxial conductors for the video signal allow longer distances
Technical Specifications
Cable Length - Imperial
20ft
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
6.1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
