Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEHM024-0010
Newark Part No.02C0019
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEHM024-0010
Newark Part No.02C0019
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial-
Cable Length - Metric-
Jacket Color-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
-
Jacket Color
-
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate